3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125
Rochester Electronics LM2853MH-1.5/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 850uA |
| RoHS | Not Compliant |
No datasheet is available for this part.