4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85
Rochester Electronics LM2854MH-500/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 4A |
| Output Voltage | 5V |
| Quiescent Current | 1.7mA |
| RoHS | Not Compliant |
No datasheet is available for this part.