2.5-V, –40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85
Rochester Electronics LM285BYZ-2.5/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.