1.235-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Rochester Electronics LM285LP-1-2 technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.