Adjustable, 85°C, micropower voltage reference 3-TO-92 -40 to 85
Rochester Electronics LM285Z/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.