Quadruple general-purpose, improved ESD protection operational amplifier 14-SO -40 to 125
Rochester Electronics LM2902KNSR technical specifications.
| Bandwidth | 1.2MHz |
| Package/Case | SOP |
| Gain Bandwidth Product | 1.2MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.