Low power standard quad operational amplifier 14-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |