The LM2902MX/NOPB quad op-amp from Rochester Electronics features a bandwidth of 1MHz and a gain bandwidth product of 1MHz. It has a maximum output current of 20mA and is packaged in a lead-free SOIC package. The device is available in tape and reel packaging and meets Reach SVHC compliance requirements.
Rochester Electronics LM2902MX/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.