4-Channel industry standard automotive operational amplifier 14-TSSOP -40 to 125
Rochester Electronics LM2902QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.2MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.