Frequency to Voltage Converter for ground or supply referred load up to 50-mA 8-SOIC -40 to 85
Rochester Electronics LM2907M-8/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 10kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.8mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.