Rochester Electronics LM2931S-5.0 technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |
No datasheet is available for this part.