LDO Regulator Pos 3V 0.05A 4-Pin (3+Tab) SOT-223 T/R
Rochester Electronics LM2936MPX-3.0/NOPB technical specifications.
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Output Current | 50mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS | Not Compliant |
No datasheet is available for this part.