LDO Regulator Pos 2.5V 0.5A Automotive 4-Pin(3+Tab) TO-263 Tube
Rochester Electronics LM2937ES-2.5 technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Output Current | 500mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2937ES-2.5 to view detailed technical specifications.
No datasheet is available for this part.