500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
Checking distributor stock and pricing after the page loads.
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |