1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM2940CSX-15/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.