The LM2940CT-15 is a single-output linear voltage regulator with a current rating of 1A and a dropout voltage of 500mV. It is available in rail/tube packaging and contains lead. The device is compliant with Reach SVHC regulations. The quiescent current is 10mA. The output voltage is 15V.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |