TEXAS INSTRUMENTS - LM2940CT-15/NOPB - LDO VOLTAGE REGULATOR, 15V, 1A, TO-220
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics LM2940CT-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2940CT-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.