LDO Regulator Pos 5V to 20V 1A 6-Pin(5+Tab) TO-263 Rail
Rochester Electronics LM2941CS technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.