The LM2941CS/NOPB is a single output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 1A. It is packaged in a TO-263 case and is available in rail or tube packaging. The device has a dropout voltage of 500mV and a quiescent current of 10mA. It is not compliant with lead-free requirements, but is Reach SVHC compliant.
Rochester Electronics LM2941CS/NOPB technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1A |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.