LM2941/LM2941C 1A Low Dropout Adjustable Regulator | IC REG LIN POS ADJ 1A DDPAK
Rochester Electronics LM2941CSX technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.