LDO Regulator Pos 5V to 20V 1A 8-Pin WSON EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM2941LDX/NOPB technical specifications.
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |