The LM2990T-12 is a linear regulator with a current rating of 1.5kA and an output current of 1.5A. It has a dropout voltage of 600mV and a quiescent current of 1mA. The device is packaged in rail/tube format and contains lead. The LM2990T-12 is compliant with Reach SVHC regulations.
Rochester Electronics LM2990T-12 technical specifications.
| Current Rating | 1.5kA |
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -12V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.