LDO Regulator Neg -12V 1.8A 3-Pin(3+Tab) TO-220 Tube
Rochester Electronics LM2990T-12/NOPB technical specifications.
| Current Rating | 1.5kA |
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Output Voltage | -12V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.