LDO Regulator Neg -3V to -24V 1A 5-Pin(5+Tab) TO-220 Rail
Rochester Electronics LM2991T/LB03 technical specifications.
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| Quiescent Current | 700uA |
| RoHS | Not Compliant |
No datasheet is available for this part.