Operational Amplifier 8-TO-CAN 0 to 70
Checking distributor stock and pricing after the page loads.
| Bandwidth | 100kHz |
| Package/Case | TO-99 |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 25mA |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |