Transistor Gp Bjt NPN 15V 0.05A 14-PIN SOIC N T/r
Rochester Electronics LM3046MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 5 |
| Number of Drivers | 5 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.