Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM3103MH/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Voltage | 38V |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |