
The LM311M/NOPB is a single operational amplifier from Rochester Electronics, packaged in a lead-free SOIC package. It has a nominal supply current of 5.1mA and a quiescent current of 5.1mA. The device is compliant with Reach SVHC regulations and is available in rail or tube packaging. The LM311M/NOPB is designed for general-purpose applications and can provide an output current of up to 50mA.
Rochester Electronics LM311M/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 5.1mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Quiescent Current | 5.1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
