Rochester Electronics LM317BD2TR4G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics LM317BD2TR4G to view detailed technical specifications.
No datasheet is available for this part.