LDO Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Output Voltage | 1.25V |
| Packaging | Bulk |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |