
The LM317HVT/NOPB is a single-output linear voltage regulator with a maximum output current of 1.5A and a quiescent current of 60uA. It operates with a dropout voltage of 2.25V and is available in a lead-free packaging option. The device is compliant with Reach SVHC regulations and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Dropout Voltage | 2.25V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
