Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
LM317KSTEEL
Datasheet
Rochester Electronics
LM317KSTEEL
Not Recommended for New Design
LM317KSTEEL
LM317KSTEEL
Package
TO-3
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
TO-3
Dropout Voltage
2.25V
Lead Free
Contains Lead
Number of Outputs
1
Output Current
1.5A
Output Voltage
1.2V
Packaging
Tray
Quiescent Current
3.5mA
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account