The LM317KTTR is a linear regulator with a dropout voltage of 2V and an output current of 1.5A. It features a TO-263 package and is packaged in cut tape. The device is lead free and compliant with Reach SVHC regulations. The quiescent current is 3.5mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.25V |
| Packaging | Cut Tape |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |