100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |