IC REG LINEAR ADJ 0.1A 8TSSOP / Standard Regulator Pos 1.2V to 32V 0.1A 8-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS | Not Compliant |