3 TERMINAL ADJUSTABLE VOLTAGE REGULATOR
Checking distributor stock and pricing after the page loads.
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 1.25V |
| Packaging | Bulk |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |