The LM317S/NOPB is a linear regulator with a single output voltage of 1.2V and a maximum output current of 1.5A. It features a dropout voltage of 2.25V and a quiescent current of 3.5mA. The device is packaged in a TO-263 case and is available in a rail/tube packaging format. The LM317S/NOPB is compliant with Reach SVHC regulations.
Rochester Electronics LM317S/NOPB technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1A |
| Dropout Voltage | 2.25V |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.