1.5-A, 40-V, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125
Sign in to ask questions about the Rochester Electronics LM317SX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics LM317SX/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 2.25V |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM317SX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.