Op Amp Single High Speed Amplifier ¡À20V 8-Pin SOIC T/R
Rochester Electronics LM318MX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 15MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.