The LM318N/NOPB is a single op-amp with a bandwidth of 15MHz and an output current of 20mA. It is packaged in a lead-free PDIP package and is available in rail or tube packaging. The device is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM318N/NOPB technical specifications.
| Bandwidth | 15MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 15MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |