Dual high speed, high voltage comparator 14-SOIC 0 to 70
Rochester Electronics LM319MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 8mA |
| Number of Channels | 2 |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.