650mA Miniature, Adjustable, Step-Down DC-DC Converter for F Power Amplifiers 8-DSBGA -30 to 85
Rochester Electronics LM3208TL/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Voltage | 3.6V |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.