LM320T-15
Rochester Electronics LM320T-15 technical specifications.
| Dropout Voltage | 1.7V |
| Lead Free | Contains Lead |
| Output Current | 1.5A |
| Output Voltage | -15V |
| Packaging | Rail/Tube |
| Quiescent Current | 120uA |
| RoHS | Not Compliant |
No datasheet is available for this part.