The LM324AN is a quad operational amplifier from Rochester Electronics with a bandwidth of 1.2MHz. It is packaged in a lead-free PDIP package and is available in bulk packaging. The device has four channels and four circuits, with a nominal supply current of 1.5mA. The op-amp can supply an output current of up to 20mA. The LM324AN is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics LM324AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 1.2MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1.2MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 20mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM324AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.