ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp amplifier circuit 8.65mm 0.2muA 3mV 1200kHz
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM324KADR technical specifications.
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.2MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.