Quadruple improved offset and ESD protection operational amplifier 14-PDIP 0 to 70
Rochester Electronics LM324KAN technical specifications.
| Bandwidth | 1.2MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1.2MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.