Rochester Electronics LM331AN technical specifications.
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Frequency | 10kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM331AN to view detailed technical specifications.
No datasheet is available for this part.