0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70
Rochester Electronics LM334SMX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 40V |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| RoHS | Not Compliant |
No datasheet is available for this part.