±2°C analog output temperature sensor with 10mV/K gain in hermetic package 8-SOIC -40 to 100
Rochester Electronics LM335AMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.