0°C to 70°C, 2.5-V integrated reference circuit 3-TO-92 0 to 70
Rochester Electronics LM336LP-2-5 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Output Voltage | 2.49V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.